Cliff FM12316

Cliff FM12316 Audio Jack Plug 1pc Locking Connectors Keyway Prevents Errors
$ 6.206

Price and Stock

Inventory History

3 month trend:
-27.13%

Descriptions

Descriptions of Cliff FM12316 provided by its distributors.

Cliff FM12316 Audio Jack Plug 1pc Locking Connectors Keyway Prevents Errors
Power Out Conn, Plug, 20A, Cable; Product Range:Cliffcon-P Series; Gender:Plug; Voltage Rating:250Vac; Current Rating:20A; Connector Mounting:Cable Mount; Contact Termination Type:Screw Rohs Compliant: Yes |Cliff Electronic Components FM12316
Gender = Inlet / Termination Type = Snap-In / Body Orientation = Straight / Contacts = 2 / Current Rating A = 20 / Voltage Rating VAC = 250 / Connector Mounting Type = Panel Mount

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC