Cliff FM12315

Cliffcon-p Out Grey Socket
$ 3.515

Price and Stock

Inventory History

3 month trend:
-21.74%

Descriptions

Descriptions of Cliff FM12315 provided by its distributors.

CLIFFCON-P OUT GREY SOCKET
Gender = Outlet / Termination Type = Screw / Body Orientation = Straight / Contacts = 2 / Current Rating A = 20 / Voltage Rating VAC = 250 / Connector Mounting Type = Panel Mount
Power Out Conn, Rcpt, 20A, Panel; Product Range:Cliffcon-P Series; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Cliff Electronic Components FM12315

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC