Cliff FM12300

Mains Power Connector
$ 3.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FM12300.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-35.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cliff FM12300 provided by its distributors.

Mains Power Connector
CLIFFCON-P IN BLUE SOCKET
Power In Conn, Rcpt, 20A, Panel; Product Range:Cliffcon-P Series; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect Rohs Compliant: Yes |Cliff Electronic Components FM12300
Gender = Outlet / Termination Type = Screw / Body Orientation = Straight / Contacts = 2 + PE / Current Rating A = 20 / Voltage Rating VAC = 250 / Connector Mounting Type = Panel Mount / Cable Diameter Min. mm = 19 / Cable Diameter Max. mm = 24

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC