Cliff FCR7366L

Conn, Banana, Plug, 10A, Solder, Blu
$ 2.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR7366L.

IHS

Datasheet2 pages14 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Cliff FCR7366L provided by its distributors.

CONN, BANANA, PLUG, 10A, SOLDER, BLU
Interconnection Device
P18S 2MM PLUG SHROUDED BLUE
CONN, BANANA, PLUG, 10A, SOLDER, BLU; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 10A; Voltage Rating: 60VDC; Contact Plating: Gold over Nickel Plated Contacts; Connector Colour: Blue; Contact Material: Brass; Contact Termination Type: Solder; Product Range: P18S Series; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC