Cliff FCR7366B

P18S 2MM Plug Shrouded Black
$ 2.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR7366B.

IHS

Datasheet2 pages14 years ago

TME

Inventory History

3 month trend:
+37.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Cliff FCR7366B provided by its distributors.

P18S 2MM PLUG SHROUDED BLACK
Interconnection Device
CONNECTOR, BANANA, PLUG, 10A, SOLDER, BLACK; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:10A; Voltage Rating:60VDC; Contact Plating:Gold over Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Type:Solder; Product Range:P18S Series; SVHC:No SVHC (15-Jan-2019)
Test Plug Tip = Shrouded / Connector Diameter = 2 mm / Contact Material = Brass / Contact Plating = Gold / Insulation = Insulated / Rated Current A = 10 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 37.4 / Colour = Black / Termination Type = Soldering

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC