Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Plating = Nickel / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 24.5 / Colour = Yellow / Termination Type = Blade Terminal, 4.8 x 0.8 mm