Cliff FCR73575G

Conn, Banana, Jack, 24A, Qc, Grn Rohs Compliant: Yes |Cliff Electronic Components FCR73575G
$ 5.095

Price and Stock

Inventory History

3 month trend:
-24.94%

Descriptions

Descriptions of Cliff FCR73575G provided by its distributors.

Conn, Banana, Jack, 24A, Qc, Grn Rohs Compliant: Yes |Cliff Electronic Components FCR73575G
4MM PANEL SKT S16N/4.8 GRN WNW
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Plating = Nickel / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Overall Length mm = 24.5 / Colour = Green / Termination Type = Blade Terminal, 4.8 x 0.8 mm

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC