Cliff FCR72044

Power Cord, Schuko Plug-Fee End, 2M Rohs Compliant: Yes |Cliff Electronic Components FCR72044
$ 6.275

Price and Stock

Inventory History

3 month trend:
+4.85%

Descriptions

Descriptions of Cliff FCR72044 provided by its distributors.

Power Cord, Schuko Plug-Fee End, 2M Rohs Compliant: Yes |Cliff Electronic Components FCR72044
RA SCHUKO TO FREE END 2M WHITE
Voltage Rating Max. V = 250 / Jacket Colour = White / Connector Orientation = Angled / Current Rating A = 10 / Connector A = DE/FR Type F/E (CEE 7/7) Plug / Connector B = Bare End / Length m = 2

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC