Cliff FCR684204R

Fiber Optic Receiver 16MBPS
$ 3.804
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR684204R.

Farnell

Datasheet10 pages12 years ago

Inventory History

3 month trend:
+33.76%

Descriptions

Descriptions of Cliff FCR684204R provided by its distributors.

FIBER OPTIC RECEIVER 16MBPS
Single Optical Receiver, Jack, Pcb; Fibre Optic Connector Type:Fc; Fibre Type:-; Fibre Diameter:-; Connector Body Material:Nylon (Polyamide) Body; Product Range:Fiber Optic Data Link; Svhc:No Svhc (15-Jan-2019); Connector Rohs Compliant: Yes |Cliff Electronic Components FCR684204R
Gender = Socket / Orientation = Right Angle / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.7 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Termination Type = Radial Leads / Fibre Optic Connector Type = Toslink / Optical Connector Application = Audio Equipment / Optical Connector Application = PC / Optical Connector Application = Notebook / Optical Connector Application = Sound Card / Colour = Black / Gold

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC