Cliff FCR681466

Power jack 2.1 and 2.5 mm
$ 1.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR681466.

element14 APAC

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-39.53%

Descriptions

Descriptions of Cliff FCR681466 provided by its distributors.

Power jack 2.1 and 2.5 mm
DC-10LP DUAL SKT WHITE
Dc Barrel Conn, Jack, 2.1Mm/2.5Mm, Pcb; Gender:Socket; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Cliff Electronic Components FCR681466

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC