Cliff FCR14460

Conn Banana Jack F 1 POS ST Panel Mount 1 Port
$ 1.474
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR14460.

element14 APAC

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
+47.70%

Descriptions

Descriptions of Cliff FCR14460 provided by its distributors.

Conn Banana Jack F 1 POS ST Panel Mount 1 Port
4MM PANEL SKT S16C BLACK WNUT
Banana Jack, 40Mm, 30A, Solder, Black; Gender:Jack; Connector Mounting:Panel Mount; Current Rating:30A; Voltage Rating:1Kv; Contact Plating:Gold Plated Contacts; Connector Colour:Black; Contact Material:Brass Rohs Compliant: Yes |Cliff Electronic Components FCR14460

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC