Cliff FCR1291

Audio Type = Mono / Size = 3.5 mm / Gender = Socket / Poles = 2 / Mounting Type = Panel Mount / Orientation = Right...

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Cliff FCR1291 provided by its distributors.

Audio Type = Mono / Size = 3.5 mm / Gender = Socket / Poles = 2 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Body Material = Polybutylene Terephthalate (PBT) / Jack / Plug Colour = Black

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC