Cliff FCR11650EW

S1CM Stereo Metal Nose Jack+ew
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR11650EW.

IHS

Datasheet1 page7 years ago

TME

Inventory History

3 month trend:
-23.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cliff FCR11650EW provided by its distributors.

S1CM STEREO METAL NOSE JACK+EW
Phone Stereo Jack, 6.35Mm, 3Pos, Pcb; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Pcb Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components FCR11650EW
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Contact Plating = Gold / Body Material = Polyamide (PA) / Jack / Plug Colour = Metal / Current Rating A = 5 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC