Cliff FC68148

Cliff Electronic - FC68148-DC POWER SKT DC10A (5.5X2.1mm)ANGLED
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC68148.

IHS

Datasheet1 page11 years ago

Newark

TME

Inventory History

3 month trend:
+7.17%

CAD Models

Download Cliff FC68148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cliff FC68148 provided by its distributors.

Cliff Electronic - FC68148-DC POWER SKT DC10A (5.5X2.1mm)ANGLED
CONN, DC POWER JACK, 2.1MM, 5A/12V, PCB; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.1mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer
Connector, 2.1Mm Dc Power, Jack, 5A; Rango De Producto:Serie Dc; Género:Receptáculo Eléctrico; Tensión Nominal:12Vdc; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante; Anchura Externa:9Mm |Cliff Electronic Components FC68148

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC