Cliff FC6814761

2.1MM Locking DC Plug With 2M Cable
$ 4.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6814761.

IHS

Datasheet1 page6 years ago

Newark

TME

Inventory History

3 month trend:
-21.90%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-12-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cliff FC6814761 provided by its distributors.

2.1mm LOCKING DC PLUG WITH 2m CABLE
LOCKING POWER CORD, 2.1MM DC PLUG, 2M; Connector to Connector: 2.1mm DC Power Plug to Free End; Cable Length - Imperial: 6.562ft; Cable Length - Metric: 2m; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019);
Power Cord, 2.1 Dc Plug-Free End, 6.6Ft; Connector Type A:2.1Mm Locking Dc Plug; Connector Type B:Free End; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Cliff Electronic Components FC6814761
Connector A = Plug / Connector B = Bare End / Body Orientation = Straight / Cable Length m = 2 / Barrel Inner Diameter mm = 2.1 / Barrel Outer Diameter mm = 5.5 / Cable Colour = Black / Sheath Material = PVC / Cores = 2 / Wire Size AWG AWG = 24 / Voltage Rating V = 300

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC