Cliff FC619305

Ramp 5P Xlr Male Plug Black
$ 9.278
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC619305.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-9.30%

Descriptions

Descriptions of Cliff FC619305 provided by its distributors.

RAMP 5P XLR MALE PLUG BLACK
Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Cup / Cable Diameter Max. mm = 8 / Body Material = Metal / Body Colour = Black / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC