Cliff FC6171

XLR Connector, Socket, Straight, Panel Mount, 5 Poles
$ 5.002
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalFC61711312
TMEFC6171131
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6171.

Newark

Datasheet2 pages8 years ago

TME

Inventory History

3 month trend:
-30.43%

Descriptions

Descriptions of Cliff FC6171 provided by its distributors.

XLR Connector, Socket, Straight, Panel Mount, 5 Poles
CONNECTOR, XLR, JACK, 5POS, PANEL; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: -; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC