Cliff FC6166

Audio Plug 5APF/BM Blk Female
$ 2.308
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6166.

Newark

Datasheet2 pages8 years ago
Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-27.53%

Descriptions

Descriptions of Cliff FC6166 provided by its distributors.

AUDIO PLUG 5APF/BM BLK FEMALE
CONNECTOR, XLR, PLUG, 5POS, CABLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Zinc Body; Product Range: -; SVHC: No SVHC (15-Jan-
Gender = Female / Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Bucket / Contact Plating = Silver / Body Material = Metal / Body Colour = Black / Ring Colour = Black / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 1

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC