Cliff FC6160

XLR Connector, Plug, Straight, Cable Mount, 5 Poles
$ 2.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC6160.

element14 APAC

Datasheet2 pages14 years ago

TME

Inventory History

3 month trend:
-9.35%

Descriptions

Descriptions of Cliff FC6160 provided by its distributors.

XLR Connector, Plug, Straight, Cable Mount, 5 Poles
AUDIO PLUG 5APM/M (5 PIN MALE)
CONNECTOR, XLR AUDIO, PLUG, 5POS, CABLE; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metallised Plastic Body; Product Range:M Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC