Cliff CP30720MB

Panel Feedthrough Metal Frame Connector, CSK, RJ45 Socket - RJ45 Socket
$ 5.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30720MB.

TME

Datasheet1 page5 years ago

Inventory History

3 month trend:
-11.69%

Descriptions

Descriptions of Cliff CP30720MB provided by its distributors.

Panel Feedthrough Metal Frame Connector, CSK, RJ45 Socket - RJ45 Socket
ADAPTR, RJ45 JACK-JACK, 8P8C, CAT5E, CSK;
适配器, RJ45 插座-插座, 8P8C, CAT5E, CSK;
ADAPTER, RJ45 8P JACK-JACK, CAT5E, CSK; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:Dual Slim feedthrough; Convert From Gender:Jack; Convert From Positions:8Positions RoHS Compliant: Yes

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC