Usb Adapter, Type C Rcpt-Plug; Usb Connector Convert From:Usb Type C Receptacle; Usb Connector Convert To:Usb Type C Plug; Usb Standard:-; Ip Rating:-; Product Range:Slim Feedthrough; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Cliff Electronic Components CP30611X