Cliff CP30609NX

Cliff CP30609NX Adapter USB Type A to B Built-in Socket 1pc
$ 2.695

Price and Stock

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Cliff CP30609NX provided by its distributors.

Cliff CP30609NX Adapter USB Type A to B Built-in Socket 1pc
USB Adapter, USB 2.0 A Socket - USB 2.0 B Socket
USB ADAPTER, 2.0 TYPE A RCPT-B RCPT;
Usb Adapter, 2.0 Type A Rcpt-Type B Rcpt; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type B Receptacle; Usb Standard:Usb 2.0; Ip Rating:-; Product Range:Slim Feedthrough; Contact Material:- Rohs Compliant: Yes |Cliff Electronic Components CP30609NX

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC