Cliff CP303090

RF Connector Type = BNC / Gender = Socket / Mounting Type = Panel Mount / Orientation = Straight / Termination Type =...
$ 5.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP303090.

Newark

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-9.46%

Descriptions

Descriptions of Cliff CP303090 provided by its distributors.

RF Connector Type = BNC / Gender = Socket / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Screw / Impedance Ohm = 50 / Body Material = Brass
BNC FEEDTHROUGH Connectors
XRP12 BNC 50 OHM CSK BLK
COAX ADAPT BNC TO BNC
Rf Coaxial, Bnc Jack, 50 Ohm, Panel; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Screw; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:-; Contact Plating:-; Frequency Max:-; Connectorrohs Compliant: Yes |Cliff Electronic Components CP303090

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC