Cliff CP303075

3.5MM Mono With 3.5MM Countersun
$ 2.361
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP303075.

TME

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-0.48%

Descriptions

Descriptions of Cliff CP303075 provided by its distributors.

3.5MM MONO WITH 3.5MM COUNTERSUN
Phone Mono Jack, 3.5Mm, 2Pos, Panel; No. Of Contacts:2Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Nylon (Polyamide) Body; Product Range:S6 Series; Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components CP303075
Audio Type = Mono / Size = 3.5 mm / Gender = Socket / Poles = 2 / Mounting Type = XLR Recess Plate - Countersunk Hole / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Contact Plating = Nickel / Body Material = Polyamide (PA) / Jack / Plug Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC