Cliff CP303011

XRP3 TP6S Red/black Csk
$ 3.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP303011.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
+9.70%

Descriptions

Descriptions of Cliff CP303011 provided by its distributors.

XRP3 TP6S RED/BLACK CSK
Poles = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Screw / Body Material = Polyamide (PA) / Body Colour = Red / Ring Colour = Red / Current Rating A = 30
Test, Binding Post, Blk/Red, 30A, Panel; Product Range:Tp Series; Current Rating:30A; Voltage Rating:-; Contact Plating:-; Connector Mounting:Panel Mount; Connector Colour:Black, Red; Contact Material:-; Svhc:No Svhc (15 Rohs Compliant: Yes |Cliff Electronic Components CP303011

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC