Cliff CP30222SM3

RJ45 Panel Mount Adapter, XLR Housing, Shielded, CAT6 8P8C
$ 10.592
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30222SM3.

Newark

Datasheet2 pages8 years ago

TME

Inventory History

3 month trend:
-26.89%

Descriptions

Descriptions of Cliff CP30222SM3 provided by its distributors.

RJ45 Panel Mount Adapter, XLR Housing, Shielded, CAT6 8P8C
FTPCat6 RJ45-RJ45, Shielded, M3 Hole
Ft Metal Cat6 Rj45 Shield M3; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor, In-Line; Product Range:Cp Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Rohs Compliant: Yes |Cliff Electronic Components CP30222SM3

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC