Cliff CP30218M

Connector Colour = Nickel-Plated / Connector Body Material = Metal / Fibre Optic Connector Type = ST
$ 5.89

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cliff CP30218M provided by its distributors.

Connector Colour = Nickel-Plated / Connector Body Material = Metal / Fibre Optic Connector Type = ST
FT METAL ST FIBRE MM CSK
Fibre Optic Coupler, St Jack, Metal; Convert From Fibre Optic Connector:St; Convert To Fibre Optic Connector:St; Convert From Gender:Jack; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Product Range:Ft Series; Svhc:No Rohs Compliant: Yes |Cliff Electronic Components CP30218M

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC