Cliff CP30212MB

Dual USB C Female to Male, CSK hole.
$ 16.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30212MB.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-25.26%

Descriptions

Descriptions of Cliff CP30212MB provided by its distributors.

Dual USB C Female to Male, CSK hole.
Series = FT / Connector Type A = USB 2.0 C Socket / Connector Type B = USB 2.0 C Plug / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24
Usb Adapter, Dual, Type C Rcpt-Plug, Blk; Usb Connector Convert From:Usb Type C Receptacle; Usb Connector Convert To:Usb Type C Plug; Usb Standard:-; Ip Rating:-; Product Range:Ft Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Cliff Electronic Components CP30212MB

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC