Series = FT / Connector Type A = USB 2.0 C Socket / Connector Type B = USB 2.0 C Socket / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24
Usb Adapter, Type C Rcpt-Rcpt/Plain Hole; Usb Connector Convert From:Usb Type C Receptacle; Usb Connector Convert To:Usb Type C Receptacle; Usb Standard:-; Ip Rating:-; Product Range:Ft Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Cliff Electronic Components CP30201X