Cliff CP30170

Series = SLIM / Connector Type A = BNC Socket / Connector Type B = BNC Socket
$ 230.937
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30170.

Newark

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
+10.53%

Descriptions

Descriptions of Cliff CP30170 provided by its distributors.

Series = SLIM / Connector Type A = BNC Socket / Connector Type B = BNC Socket
Bnc Patch Panel, 16Pos, 1U, M3 Hole; Connector Type:Bnc Coaxial; No. Of Ports:16Ports; Lan Category:-; Rack U Height:1U; Product Range:Rack Patch Panel Cp Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Cliff Electronic Components CP30170
RACK 16X75OHM IBNC BM FM M3

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC