Cliff CP30105

STACKED USB CONN, XLR SHELL, RCPT, 2PORT; Connector Type: USB Type A; Standard: USB 3.0; No. of Positions: 9Ways;...
$ 16.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30105.

Newark

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
-1.48%

Descriptions

Descriptions of Cliff CP30105 provided by its distributors.

STACKED USB CONN, XLR SHELL, RCPT, 2PORT; Connector Type:USB Type A; Standard:USB 3.0; No. of Positions:9Ways; Orientation:Vertical; Contact
USB Standard = 3.0 / Gender = Socket / Ports = 2 / Positions = 9 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering
XLR DUAL USB3 CSK HOLES

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC