Gender = Plug / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Bucket / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Polyamide (PA) / Body Colour = Black / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 10