Cliff CL681561

Cliff CL681561 Jack Socket 4mm Pin Diameter Vertical Black 1pc
$ 2.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CL681561.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
+5.77%

Descriptions

Descriptions of Cliff CL681561 provided by its distributors.

Cliff CL681561 Jack Socket 4mm Pin Diameter Vertical Black 1pc
SPRING TERMINAL M4L SPT3 BLACK
Binding Post, 15A, Panel, Blk; Product Range:Spt3 Series; Current Rating:15A; Voltage Rating:48V; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Black; Contact Material:Brass; Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components CL681561

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC