Cliff CL178884

Cliff CL178884 K21 Control Knob Black 6mm Screw Fix
$ 0.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CL178884.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+814%

Descriptions

Descriptions of Cliff CL178884 provided by its distributors.

Cliff CL178884 K21 Control Knob Black 6mm Screw Fix
ROUND KNOB, SPLINED, 19.3MM, SCREW FIT
Round Knob, Splined, 19.3Mm, Screw Fit; Shaft Type:round Shaft; Shaft Diameter:6Mm; Knob Material:-; Knob / Dial Style:round; Knob Diameter:19.3Mm; Product Range:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC