Cliff CL159721A

Cliff CL159721A Jack Socket 4mm Pin Diameter Red 1pc
$ 2.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CL159721A.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+127%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cliff CL159721A provided by its distributors.

Cliff CL159721A Jack Socket 4mm Pin Diameter Red 1pc
TP6S RED, GOLD PLATED, ASSEMBLED
Interconnection Device
Binding Post 4mm Red
Binding Post, 30A, Panel, Red; Product Range:Tp6 Series; Current Rating:30A; Voltage Rating:-; Contact Plating:Gold Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Red; Contact Material:Brass; Svhc:No Svhc Rohs Compliant: Yes |Cliff Electronic Components CL159721A

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC