Cliff CL1232A

J/skt S2/BBB Blk Pc-a Ass
$ 1.652
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CL1232A.

TME

Datasheet1 page11 years ago

Inventory History

3 month trend:
-10.86%

Descriptions

Descriptions of Cliff CL1232A provided by its distributors.

J/SKT S2/BBB BLK PC-A ASS
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Body Material = Polyamide (PA) / Jack / Plug Colour = Black / Current Rating A = 5 / Voltage Rating kV = 2 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC