Cliff CL12207

Cliff CL12207 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Stereo
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CL12207.

element14 APAC

Datasheet3 pages8 years ago

Inventory History

3 month trend:
-2.33%

Descriptions

Descriptions of Cliff CL12207 provided by its distributors.

Cliff CL12207 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Stereo
Connector, Mono Rcpt, Panel; No. Of Contacts:3Contacts; Gender:Receptacle; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:S2 Series;rohs Compliant: Yes |Cliff Electronic Components CL12207

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC