Cliff CL1174A

J/skt S2/BNB Blk Pc-a A
$ 1.291

Price and Stock

Inventory History

3 month trend:
-5.60%

Descriptions

Descriptions of Cliff CL1174A provided by its distributors.

J/SKT S2/BNB BLK PC-A A
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 2 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Contact Plating = Nickel / Body Material = Polyamide (PA) / Jack / Plug Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC