Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Contact Plating = Tin / Body Material = Polyamide (PA) / Jack / Plug Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70