Cliff CIH29950

Test Lead Banana to Banana 59.1"
$ 27.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CIH29950.

Newark

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+193%

Descriptions

Descriptions of Cliff CIH29950 provided by its distributors.

TEST LEAD BANANA TO BANANA 59.1"
Power Cord, Schuko Mains Plug-3X4Mm Plug; Connector To Connector:Cee 7/7 Plug To 3X 4Mm Banana Plug; Cable Length - Metric:1.5M; Current Rating:-; Voltage Rating:220Vac; Jacket Colour:Black; Product Range:-; Cable Length - Rohs Compliant: Yes |Cliff Electronic Components CIH29950

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC