Cliff CIH299430

Test Lead Extension Reel, Green, 30m,
$ 77.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CIH299430.

Farnell

Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
-37.99%

Descriptions

Descriptions of Cliff CIH299430 provided by its distributors.

Test Lead Extension Reel, Green, 30m,
Earth Lead, 4Mm Banana Plug-Free End; Connector Type A:Banana Plug; Connector Type B:Free End; Cable Length - Imperial:98.4Ft; Cable Length - Metric:30M; Jacket Color:Green; Product Range:- Rohs Compliant: Yes |Cliff Electronic Components CIH299430
TEST LEAD BANA TO GATOR 1181.1"
30M EARTH BOND CONTINUITY REEL

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC