Honeywell VP25K75

Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic SupplyVP25K756
3d
QuestVP25K-753
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VP25K75.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell VP25K75 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 75ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Honeywell RESISTIVE & OPTICAL
Power Resistor; Power Rating:25W; Resistance:75ohm; Resistance Tolerance:± 5%; Series:VP; Resistor Element Material:Wirewound; Temperature Coefficient:± 100ppm/°C; Termination Type:Radial Lugs; Mounting Type:Bracket Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VP25K 75
  • VP25K 75<
  • VP25K-75