Clare 21-8586

44 Drawer Storage Cabinet, Steel Frame with Plastic Drawers; Cabinet Style: Drawer; Cabinet Material: Steel; External...
$ 31.49

Price and Stock

DistributorSKUMinPkg
Newark21-858601

Descriptions

Descriptions of Clare 21-8586 provided by its distributors.

44 Drawer Storage Cabinet, Steel Frame with Plastic Drawers; Cabinet Style:Drawer; Cabinet Material:Steel; External Height - Imperial:20"; External Height - Metric:508mm; External Width - Imperial:12"; External Width - Metric:304.8mmRoHS Compliant: NA

Manufacturer Aliases

Clare has several brands around the world that distributors may use as alternate names. Clare may also be known as the following names:

  • CP CLARE
  • CPC
  • CLARE INC
  • CLA
  • CLE
  • Ixys Clare
  • CPCLRE
  • CLARE CORP
  • CLARE an IXYS Company
  • CLARE (C P) DIVISION
  • CP CLARE CORPORATION
  • CPCLARE&CO
  • Clar
  • CLAREINCORPORATED
  • CLARE (VA)
  • CLARE MICR
  • CP Clare (Ixys)
  • CLARE (CP)SOLID STATE PRO
  • Clare (IXYS Company)
  • CP-CLAR
  • CLARE (CP)SOLID STATE PRODUCT
  • Clare Remtech [Formerly CP Clare]
  • CLARE CORPOR
  • CLARE MICRONIX
  • CLARE CORPORATION
  • Clare Inc.