Citizen Electronics HCM49 3.579545MABJ-UT

Crystals / Oscillators / Resonators 3.579545MHz 18pF HC49S SMD
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for HCM49 3.579545MABJ-UT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Citizen Electronics HCM49 3.579545MABJ-UT.

Farnell

Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of Citizen Electronics HCM49 3.579545MABJ-UT provided by its distributors.

Crystals / Oscillators / Resonators 3.579545MHz 18pF HC49S SMD
CRYSTAL, 3.579545MHZ, 18PF, SMD; Frequency:3.579545MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:SMD; Crystal Case Type:Metal Can; No. of Pins:2
Crystal; Frequency:3.579545MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:18pF; Crystal Case:Metal Can; Series:HC49/U-S; Crystal Terminals:Surface Mount (SMD, SMT) ;RoHS Compliant: Yes

Manufacturer Aliases

Citizen Electronics has several brands around the world that distributors may use as alternate names. Citizen Electronics may also be known as the following names:

  • CITIZEN
  • Citizen Electronics Co Ltd
  • CITIZEN ELEC
  • Citizen Electronics Inc
  • CITIZEN ELECT
  • CITIZEN ELECTRO
  • CITIZEN ELECTR
  • CITIZEN ELECTRONIC
  • CITIZEN ELECTCOLTD
  • Citizen Electronics CO Ltd / Japan
  • CITIZEN FINEDEVICE
  • CTTIZEN
  • CITIZEN ELECTRONICS COMPANY LTD
  • Citizen America Corp (Cbm America Div)
  • CITIZEN (OTHER THAN FINETECH M