Citizen Electronics CMR200T-32.768KDZF-UT

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Citizen Electronics CMR200T-32.768KDZF-UT.

element14 APAC

Datasheet1 page15 years ago

element14

Farnell

Future Electronics

Descriptions

Descriptions of Citizen Electronics CMR200T-32.768KDZF-UT provided by its distributors.

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
KHz Range Crystals 32.768 KHz 12.5pF REFLOWABLE SMD
CIT SMD TUNING FORK 32.768KHZ 12.5pF 20PPM
CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Frequency Stability:(Not Available); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:Cylinder; No. of Pins:2; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Citizen Electronics has several brands around the world that distributors may use as alternate names. Citizen Electronics may also be known as the following names:

  • CITIZEN
  • Citizen Electronics Co Ltd
  • CITIZEN ELEC
  • Citizen Electronics Inc
  • CITIZEN ELECT
  • CITIZEN ELECTRO
  • CITIZEN ELECTR
  • CITIZEN ELECTRONIC
  • CITIZEN ELECTCOLTD
  • Citizen Electronics CO Ltd / Japan
  • CITIZEN FINEDEVICE
  • CTTIZEN
  • CITIZEN ELECTRONICS COMPANY LTD
  • Citizen America Corp (Cbm America Div)
  • CITIZEN (OTHER THAN FINETECH M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMR200T32.768KDZF-UT