Citizen Electronics CM309S6.000MABJ-UT

CM309S SMD Crystals 6MHZ 18PF Plastic SMD
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CM309S6.000MABJ-UT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Citizen Electronics CM309S6.000MABJ-UT.

element14

Datasheet1 page20 years ago

Newark

Farnell

Descriptions

Descriptions of Citizen Electronics CM309S6.000MABJ-UT provided by its distributors.

CM309S SMD Crystals 6MHz 18pF PLASTIC SMD
CRYSTAL, 6M, 18PF CL, CM90S; Frequency:6MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:13mm x 5mm; No. of Pins:4; Accuracy:± 30ppm; Output Frequency:6.000MHz; Series:CM309S
Crystal; Frequency:6MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:-40°C to +85°C; Load Capacitance:18pF; Crystal Case:Plastic; Crystal Terminals:Surface Mount (SMD, SMT); Crystal Type:Standard; ESR:100ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Citizen Electronics has several brands around the world that distributors may use as alternate names. Citizen Electronics may also be known as the following names:

  • CITIZEN
  • Citizen Electronics Co Ltd
  • CITIZEN ELEC
  • Citizen Electronics Inc
  • CITIZEN ELECT
  • CITIZEN ELECTRO
  • CITIZEN ELECTR
  • CITIZEN ELECTRONIC
  • CITIZEN ELECTCOLTD
  • Citizen Electronics CO Ltd / Japan
  • CITIZEN FINEDEVICE
  • CTTIZEN
  • CITIZEN ELECTRONICS COMPANY LTD
  • Citizen America Corp (Cbm America Div)
  • CITIZEN (OTHER THAN FINETECH M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM309S-6.000MABJ-UT