Citizen Electronics CM250C40000AZFT

CRYSTAL, 40KHZ, 12.5PF, SMD; Crystal Case: -; Load Capacitance: 12.5pF; Product Range: CM250C Series; Operating...

Submit Request for Quote

Unfortunately we do not know of any distributors for CM250C40000AZFT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Citizen Electronics CM250C40000AZFT provided by its distributors.

CRYSTAL, 40KHZ, 12.5PF, SMD; Crystal Case:-; Load Capacitance:12.5pF; Product Range:CM250C Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; ESR:50ohm; Frequency:40kHz; No. of Pins:4 RoHS Compliant: Yes

Manufacturer Aliases

Citizen Electronics has several brands around the world that distributors may use as alternate names. Citizen Electronics may also be known as the following names:

  • CITIZEN
  • Citizen Electronics Co Ltd
  • CITIZEN ELEC
  • Citizen Electronics Inc
  • CITIZEN ELECT
  • CITIZEN ELECTRO
  • CITIZEN ELECTR
  • CITIZEN ELECTRONIC
  • CITIZEN ELECTCOLTD
  • Citizen Electronics CO Ltd / Japan
  • CITIZEN FINEDEVICE
  • CTTIZEN
  • CITIZEN ELECTRONICS COMPANY LTD
  • Citizen America Corp (Cbm America Div)
  • CITIZEN (OTHER THAN FINETECH M