CIT Relay & Switch J115F31CL24VDCS.9

Relay Gen Purpose SPDT 40A 24V
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch J115F31CL24VDCS.9.

Electro Sonic

Datasheet3 pages8 years ago

Inventory History

3 month trend:
-11.47%

Descriptions

Descriptions of CIT Relay & Switch J115F31CL24VDCS.9 provided by its distributors.

RELAY GEN PURPOSE SPDT 40A 24V
Mounting Type: Through Hole, Coil Voltage: 24VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 110VDC, Coil Type: Non-Latching, Features: Low Profile, Termination Style: Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 18 VDC, Must Release Voltage: 2.4 VDC, Operate Time: 15ms, Release Time: 10ms, Operating Temperature: -55°C to +125°C, Contact Material: AgSnO2, Relay Type: General Purpose, Coil Power: .6W

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY