CIT Relay & Switch J115F31CL12VDCS.9

Power Relay 12VDC 40A SPDT(50mm 26.8mm 20mm) Flange
$ 1.741
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch J115F31CL12VDCS.9.

Master Electronics

Datasheet3 pages8 years ago
Datasheet4 pages2 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-70.09%

Descriptions

Descriptions of CIT Relay & Switch J115F31CL12VDCS.9 provided by its distributors.

Power Relay 12VDC 40A SPDT(50mm 26.8mm 20mm) Flange
RELAY GEN PURPOSE SPDT 40A 12V
Mounting Type: Through Hole, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 40A, Switching Voltage: 110VDC, Coil Type: Non-Latching, Features: Low Profile, Termination Style: Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 9 VDC, Must Release Voltage: 1.2 VDC, Operate Time: 15ms, Release Time: 10ms, Operating Temperature: -55°C to +125°C, Contact Material: AgSnO2, Relay Type: General Purpose, Coil Power: .6W

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY