CIT Relay & Switch J115F31A120VACS

Relay Gen Purpose SPST 40A 120V
$ 2.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIT Relay & Switch J115F31A120VACS.

Master Electronics

Datasheet3 pages8 years ago
Datasheet4 pages2 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-4.02%

Descriptions

Descriptions of CIT Relay & Switch J115F31A120VACS provided by its distributors.

RELAY GEN PURPOSE SPST 40A 120V
STST NO 120VAC RELAY
Mounting Type: Through Hole, Coil Voltage: 120VAC, Contact Form: SPST NO (1 Form A), Contact Rating: 40A, Coil Type: Non-Latching, Termination Style: Quick Connect, Seal Rating: Process Sealed, Coil Insulation: F Class, Must Operate Voltage: 90 VAC, Must Release Voltage: 36 VAC, Operate Time: 15ms, Release Time: 10ms, Operating Temperature: -55°C to +125°C, Contact Material: AgSnO2, Relay Type: General Purpose, Coil Power: 2VA

Manufacturer Aliases

CIT Relay & Switch has several brands around the world that distributors may use as alternate names. CIT Relay & Switch may also be known as the following names:

  • CIT Relay and Switch
  • CIT RELAY
  • CIT
  • CIT Relay Inc
  • CIT RELAY AND S
  • CIT Relay n Switch
  • CIT RELAY & SWITCHES
  • CIT RELAY & SWI
  • CIRCUIT INTERRUPTION TECHNOLOGY